
Texas Instruments TL1453CN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 700mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1453CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
