Texas Instruments TL1453CNE4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Supply Current | 20mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 20mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL1453 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1453CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.