
Texas Instruments TL1453CNS technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 21mA |
| Output Voltage | 51V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1453CNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.