
The TL1453CNSRG4 is a dual DC/DC controller from Texas Instruments, packaged in a SOP-16. It operates at a maximum temperature of 85°C and a minimum of -20°C. The device is RoHS compliant and lead free, suitable for surface mount applications. It can supply up to 20mA of current at an output voltage of 50V, with an operating supply voltage of 40V.
Texas Instruments TL1453CNSRG4 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1453CNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
