
Triple RS-232 drivers and receivers for serial communication, featuring full-duplex operation. This surface-mount transceiver supports data rates up to 120Kbps with integrated ESD protection. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and dual supply voltages between 7.5V and 15V. Packaged in a 16-SOIC case, it offers three drivers and three receivers, with a maximum supply current of 20mA and an operating temperature range of 0°C to 70°C.
Texas Instruments TL145406DW technical specifications.
| Package/Case | SOIC |
| Current Rating | 20A |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL145406DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
