
Texas Instruments TL1454ACDG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 40mA |
| Output Voltage | 20V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1454ACDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.