
Texas Instruments TL1464IPTRG4 technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 2MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL1464 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1464IPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
