
Texas Instruments TL1466IPMRG4 technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 100% |
| Max Frequency | 800kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1466IPMRG4 to view detailed technical specifications.
No datasheet is available for this part.
