
Texas Instruments TL16C2550IPFB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2550IPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
