Texas Instruments TL16C2550IRHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C2550 |
| Supply Current | 1.5mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2550IRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.