The TL16C2552FNRG4 is a dual-UART interface IC from Texas Instruments, featuring a 64-byte FIFO and supporting SPI and I2C interfaces. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 1.5mA. The device is available in a PLCC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C, and the device is compliant with AEC-Q100 standards.
Texas Instruments TL16C2552FNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C2552 |
| Supply Current | 1.5mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2552FNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.