
The TL16C2752FN is a dual-UART I2C/SPI bridge with a 64-byte FIFO and a data rate of 3 Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface-mount PLCC package and is compliant with RoHS regulations. It is available in rail or tube packaging and has a weight of 0.07992 oz.
Texas Instruments TL16C2752FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2752FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.