The TL16C2752FNG4 is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 6 Mbps. It is available in a PLCC package and is suitable for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free. The IC is designed for use with a 5V supply voltage.
Texas Instruments TL16C2752FNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 6Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C2752 |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2752FNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.