The TL16C2752FNRG4 is a dual-UART bridge IC with a 64-byte FIFO and a data rate of 6 Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This IC is available in a PLCC package and is mounted on the surface. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Texas Instruments TL16C2752FNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 6Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C2752 |
| Weight | 0.07992oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C2752FNRG4 to view detailed technical specifications.
No datasheet is available for this part.