
Texas Instruments TL16C550BN technical specifications.
| Package/Case | PDIP |
| Data Rate | 562Kbps |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL16C550BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.