
This single UART IC operates at a data rate of 1Mbps and a supply voltage of 5V, with a maximum supply current of 8mA. It is packaged in a PLCC format and is rated for operation between -40°C and 85°C. The device is RoHS compliant and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.07992oz |
| RoHS | Compliant |
