
Texas Instruments TL16C550CN technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TL16C550C |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL16C550CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
