
Texas Instruments TL16C550CPFB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1Mbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550CPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
