The TL16C550DZQSR is a single UART interface IC from Texas Instruments, operating at a maximum data rate of 1.5Mbps. It is designed to function within a supply voltage range of 4.5V to 5.5V and a maximum supply current of 8mA. The IC is packaged in a BGA package type and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Texas Instruments TL16C550DZQSR technical specifications.
| Package/Case | BGA |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C550DZQSR to view detailed technical specifications.
No datasheet is available for this part.