
Dual UART controller featuring 16-byte FIFOs for efficient data buffering. Supports data rates up to 1Mbps with a 5V operating supply voltage (4.75V to 5.25V). This surface mount component is housed in a 12mm x 12mm x 1.4mm LQFP package. Operating temperature range is -40°C to 85°C, with a maximum supply current of 50mA. RoHS compliant and lead-free.
Texas Instruments TL16C552APN technical specifications.
| Package/Case | LQFP |
| Current Rating | 50mA |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Memory Size | 16B |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.016427oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C552APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
