Texas Instruments TL16C552FNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 4.06mm |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C552FNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.