
The TL16C554FNG4 is a 4-channel UART IC from Texas Instruments, packaged in a PLCC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 50mA and a maximum supply voltage of 5.25V. It is RoHS compliant and available in a rail/Tube packaging format.
Texas Instruments TL16C554FNG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C554FNG4 to view detailed technical specifications.
No datasheet is available for this part.
