The TL16C554IFNRG4 is a surface mount UART interface IC from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with a maximum current of 50mA and a maximum voltage of 5.25V, and a minimum voltage of 4.75V. It is available in a PLCC package and is packaged in tape and reel quantities of 250. The TL16C554IFNRG4 is RoHS compliant and contains lead.
Texas Instruments TL16C554IFNRG4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C554 |
| Supply Current | 50mA |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C554IFNRG4 to view detailed technical specifications.
No datasheet is available for this part.