
The TL16C750IPMG4 is a single-channel UART interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle an operating supply voltage of 5V and features a maximum supply voltage of 5.25V. The device is packaged in a lead-free LQFP64 package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in a tray packaging format.
Texas Instruments TL16C750IPMG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL16C750 |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C750IPMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
