
Texas Instruments TL16C752BPT technical specifications.
| Package/Case | LQFP |
| Current Rating | 6mA |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C752BPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
