Texas Instruments TL16C752CRHB technical specifications.
| Data Rate | 3Mbps |
| Max Supply Current | 4.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16C752CRHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.