
Texas Instruments TL16PC564BPZ technical specifications.
| Package/Case | LQFP |
| Data Rate | 1Mbps |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02242oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL16PC564BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
