
The TL1963A-15DCQT is a single-output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 1.5A. It is packaged in a SOT-223-6 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a quiescent current of 1mA. It is not radiation hardened and has a dropout voltage of 340mV.
Texas Instruments TL1963A-15DCQT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-15DCQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
