
1.5-A, 3.3V fixed output positive linear voltage regulator with reverse current and reverse voltage protection. Features a 340mV dropout voltage at 1.5A, 1.6A minimum current limit, and a maximum input voltage of 20V. Operates from -40°C to 125°C with 3% accuracy. Packaged in a 6-pin SOT-223, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963A-33DCQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-33DCQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
