
Positive, fixed 3.3V output linear voltage regulator with 1.5A maximum output current. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Offers reverse current and reverse voltage protection. Operates within a temperature range of -40°C to 125°C. Packaged in a 4-pin SOT-223 case with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963A-33DCYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 340mV |
| Height | 1.6mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | TL1963A-33 |
| Thickness | 1.6mm |
| Weight | 0.003951oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963A-33DCYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
