Positive, adjustable output linear voltage regulator with 1.5A maximum output current. Features a 340mV dropout voltage at 1.5A and a maximum input voltage of 20V. Operates across a temperature range of -40°C to 125°C and includes reverse current and reverse voltage protection. Packaged in a TO-263, this RoHS compliant component offers a 1.21V reference voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963AKTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963AKTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.