
Positive, adjustable output linear voltage regulator, offering up to 1.5A output current with a maximum output voltage of 20V. Features a low dropout voltage of 340mV and a maximum input voltage of 20V, with a minimum input voltage of 2.1V. Operates across a wide temperature range from -40°C to 125°C. Includes reverse current and reverse voltage protection. Packaged in a 6-pin TO-263/DDPAK for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL1963AKTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963AKTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
