
Positive fixed output LDO regulator, 2.85V output voltage, 0.5A maximum output current. Features current limit and thermal protection. Operates with a minimum input voltage of 3.85V and a maximum input voltage of 5.5V. Housed in a 20-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, suitable for surface mounting. Package dimensions are 6.6mm x 4.5mm x 1.05mm (max).
Texas Instruments TL2217-285PW technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 3.85V |
| Maximum Input Voltage | 5.5V |
| Maximum Dropout Voltage @ Current | 1@500mAV |
| Accuracy | ±1.5% |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 5mA |
| Junction to Ambient | 83°C/W |
| Typical Quiescent Current | 2mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TL2217-285PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.