Texas Instruments TL2575-05IKTRR technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575-05IKTRR to view detailed technical specifications.
No datasheet is available for this part.