
Automotive-grade, 1A simple step-down switching voltage regulator with a fixed 5V output. This integrated circuit (IC) operates from a 4.75V to 60V input range, offering a maximum output current of 1A. Packaged in a TO-263-5 surface-mount configuration, it features a wide operating temperature range of -40°C to 125°C. The device is lead-free, RoHS compliant, and supplied on tape and reel.
Texas Instruments TL2575HV-05QKTTRQ1 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Synchronous Rectifier | No |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575HV-05QKTTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
