
A 1-Ampere, fixed 3.3V output, positive voltage regulator IC designed for step-down DC/DC conversion. Features a 60V maximum input voltage and operates efficiently at 75%. Packaged in a TO-263-5, this lead-free component supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments TL2575HV-33IKTTR technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.056128oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575HV-33IKTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
