
The TL2575HV-33IKV is a 60V 3.3V 1A positive fixed output DC/DC controller from Texas Instruments, packaged in a TO-220-5 through hole package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 5mA and a maximum output current of 1A.
Texas Instruments TL2575HV-33IKV technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.067733oz |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575HV-33IKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
