
Adjustable positive output DC/DC switching voltage regulator with a maximum output current of 1A. Features a wide input voltage range from 4.75V to 60V, with a maximum output voltage of 57V and a minimum of 1.23V. Operates at a maximum frequency of 52kHz with 77% efficiency. Housed in a TO-220 package for through-hole mounting, this RoHS compliant component offers an operating temperature range of -40°C to 125°C.
Texas Instruments TL2575HV-ADJIKV technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Frequency | 52kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.067733oz |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2575HV-ADJIKV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
