The TL2842BDG4-8 is a single-output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 30V. The device features an output current of 200mA and is packaged in a SOP8 package. The TL2842BDG4-8 is RoHS compliant and available in quantities of 75 per rail/Tube packaging.
Texas Instruments TL2842BDG4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2842B |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842BDG4-8 to view detailed technical specifications.
No datasheet is available for this part.