Texas Instruments TL2842BDR technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.