The TL2842DG4 is a 30V 200A boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 30V. The device features a 97% duty cycle and a maximum frequency of 500kHz. It is available in a SOP14 package and is RoHS compliant.
Texas Instruments TL2842DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2842 |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.