The TL2842DRE4-8 is a 30V 200mA boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a D-package. The device is RoHS compliant and has a maximum supply voltage of 30V. It is suitable for use in applications requiring a high level of reliability and performance.
Texas Instruments TL2842DRE4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2842 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2842DRE4-8 to view detailed technical specifications.
No datasheet is available for this part.