
The TL2843BDR is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum output voltage of 30V and can supply up to 200mA of current. The device is RoHS compliant and features a lead-free package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The controller is available in a SOP14 package, packaged in tape and reel.
Texas Instruments TL2843BDR technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
