The TL2843BPG4 is a boost and flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in an 8-pin DIP. The device features an output current of 200mA and an output voltage of 30V. It has a maximum duty cycle of 100% and a fall time of 50ns. The TL2843BPG4 is RoHS compliant and available in a rail or tube packaging.
Texas Instruments TL2843BPG4 technical specifications.
| Package/Case | P |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TL2843B |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.