
Economy single-ended current mode PWM controller operating at 500kHz. Features 8.4V/7.6V UVLO and a maximum duty cycle of 97%. Supports boost and flyback topologies with a single positive output. Wide operating temperature range of -40°C to 85°C. Packaged in an 8-SOIC, lead-free, and RoHS compliant.
Texas Instruments TL2843DR-8 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843DR-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
