
The TL2843DRE4 is a single-phase boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 for automotive applications. This lead-free device has a maximum supply voltage of 30V and can handle an output current of 200mA. It is available in a SOIC-14 package and is packaged in tape and reel quantities of 2500.
Texas Instruments TL2843DRE4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
