The TL2843PE4 is a 30V boost/flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 500kHz. The device is available in a DIP8 package and is compliant with RoHS regulations. It can supply up to 200A of current and has a maximum duty cycle of 100%. The TL2843PE4 is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Texas Instruments TL2843PE4 technical specifications.
| Package/Case | P |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2843 |
| Topology | Boost, Flyback |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2843PE4 to view detailed technical specifications.
No datasheet is available for this part.