The TL2844BDG4 is a 30V 200A boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a SOP14 package. The device is RoHS compliant and contains lead. It has a maximum supply voltage of 30V and a maximum frequency of 500kHz.
Texas Instruments TL2844BDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2844B |
| Topology | Boost, Flyback |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844BDG4 to view detailed technical specifications.
No datasheet is available for this part.