The TL2844D-8 is a DC/DC controller from Texas Instruments, available in a SOIC-8 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a boost and flyback topology, with a maximum supply voltage of 30V and an output current of 200mA. It also has a maximum frequency of 500kHz and a fall time of 50ns.
Texas Instruments TL2844D-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 97% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844D-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
