The TL2844DG4-8 is a boost and flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and an output voltage of 30V. The device is available in a SOP8 package and is RoHS compliant. It operates at a maximum frequency of 500kHz and has a fall time of 50ns. The device is not radiation hardened and contains lead.
Texas Instruments TL2844DG4-8 technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2844 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2844DG4-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.